RMB2S

DigiKey Part Number
1801-RMB2STR-ND - Tape & Reel (TR)
1801-RMB2SCT-ND - Cut Tape (CT)
1801-RMB2SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMB2S
Description
BRIDGE RECT 1P 200V 500MA MBS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount MBS
Datasheet
 Datasheet
EDA/CAD Models
RMB2S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-BESOP (0.173", 4.40mm Width)
Supplier Device Package
MBS
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.04700¥40.47
100¥2.81600¥281.60
500¥2.19826¥1,099.13
1,000¥1.78678¥1,786.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59730¥4,791.90
6,000¥1.51609¥9,096.54
9,000¥1.40780¥12,670.20
30,000¥1.37531¥41,259.30
Manufacturers Standard Package