MB2S-E3/45 | |
---|---|
DigiKey Part Number | MB2S-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | MB2S-E3/45 |
Description | BRIDGE RECT 1P 200V TO269AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Surface Mount TO-269AA (MBS) |
Datasheet | Datasheet |
EDA/CAD Models | MB2S-E3/45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 400 mA | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-269AA, 4-BESOP | |
Supplier Device Package | TO-269AA (MBS) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.44000 | ¥34.40 |
100 | ¥2.39070 | ¥239.07 |
500 | ¥1.86674 | ¥933.37 |
1,000 | ¥1.51725 | ¥1,517.25 |
2,000 | ¥1.35639 | ¥2,712.78 |
5,000 | ¥1.28740 | ¥6,437.00 |
10,000 | ¥1.19545 | ¥11,954.50 |
50,000 | ¥1.13808 | ¥56,904.00 |