DF01S | |
---|---|
DigiKey Part Number | DF01STR-ND - Tape & Reel (TR) DF01SCT-ND - Cut Tape (CT) DF01SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF01S |
Description | BRIDGE RECT 1P 100V 1.5A 4SDIP |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount 4-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.48300 | ¥44.83 |
100 | ¥3.10410 | ¥310.41 |
500 | ¥2.59396 | ¥1,296.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.20761 | ¥3,311.41 |
3,000 | ¥1.96617 | ¥5,898.51 |
7,500 | ¥1.86269 | ¥13,970.17 |
10,500 | ¥1.72472 | ¥18,109.56 |
37,500 | ¥1.70764 | ¥64,036.50 |