W04G-E4/51

DigiKey Part Number
W04G-E4/51GI-ND
Manufacturer
Manufacturer Product Number
W04G-E4/51
Description
BRIDGE RECT 1PHASE 400V 1.5A WOG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 400 V Through Hole WOG
Datasheet
 Datasheet
EDA/CAD Models
W04G-E4/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
400 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Circular, WOG
Supplier Device Package
WOG
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.49000¥6.49
10¥5.59100¥55.91
100¥3.87090¥387.09
500¥3.23466¥1,617.33
1,000¥2.75291¥2,752.91
3,000¥2.45180¥7,355.40
6,000¥2.32277¥13,936.62
12,000¥2.15071¥25,808.52
Manufacturers Standard Package