Z4GP208L-HF | |
---|---|
DigiKey Part Number | 641-1508-2-ND - Tape & Reel (TR) 641-1508-1-ND - Cut Tape (CT) 641-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Z4GP208L-HF |
Description | BRIDGE RECT 1PHASE 800V 2A ABS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS(Z4) |
Datasheet | Datasheet |
EDA/CAD Models | Z4GP208L-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | ABS(Z4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.35400 | ¥63.54 |
100 | ¥4.39800 | ¥439.80 |
500 | ¥3.67504 | ¥1,837.52 |
1,000 | ¥3.12769 | ¥3,127.69 |
2,000 | ¥2.78563 | ¥5,571.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.63901 | ¥13,195.05 |
10,000 | ¥2.44352 | ¥24,435.20 |
25,000 | ¥2.41933 | ¥60,483.25 |