SBR05M100BLP-7 | |
---|---|
DigiKey Part Number | SBR05M100BLP-7DITR-ND - Tape & Reel (TR) SBR05M100BLP-7DICT-ND - Cut Tape (CT) SBR05M100BLP-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR05M100BLP-7 |
Description | BRIDGE RECT 1P 100V DFN3030 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Super Barrier 100 V Surface Mount U-DFN3030-4 |
Datasheet | Datasheet |
EDA/CAD Models | SBR05M100BLP-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Super Barrier | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 500 mA | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 500 mA | |
Current - Reverse Leakage @ Vr | 25 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-PowerUDFN | |
Supplier Device Package | U-DFN3030-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.49200 | ¥54.92 |
100 | ¥3.80100 | ¥380.10 |
500 | ¥3.17626 | ¥1,588.13 |
1,000 | ¥2.70323 | ¥2,703.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.40758 | ¥7,222.74 |
6,000 | ¥2.28085 | ¥13,685.10 |
9,000 | ¥2.15500 | ¥19,395.00 |