Bridge Rectifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Type | Technology | Voltage - Peak Reverse (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Current - Reverse Leakage @ Vr | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,552 In Stock | 1 : ¥5.58000 Cut Tape (CT) 5,000 : ¥2.01486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Schottky | 40 V | 2 A | 500 mV @ 2 A | 200 µA @ 40 V | -55°C ~ 125°C (TJ) | - | - | Surface Mount | Chip, Concave Terminals | - | ||
8,217 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,000 : ¥2.40758 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Super Barrier | 100 V | 500 mA | 630 mV @ 500 mA | 25 µA @ 100 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-PowerUDFN | U-DFN3030-4 | |||
227 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.61438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Single Phase | Standard | 1 kV | 5 A | 970 mV @ 5 A | 5 µA @ 1000 V | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 4-SMD, Gull Wing | HBS |