DF15005S-T | |
---|---|
DigiKey Part Number | DF15005SDITR-ND - Tape & Reel (TR) DF15005SDICT-ND - Cut Tape (CT) DF15005SDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF15005S-T |
Description | BRIDGE RECT 1PHASE 50V 1.5A DF-S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DF-S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 50 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DF-S | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.16100 | ¥31.61 |
100 | ¥2.19610 | ¥219.61 |
500 | ¥1.71486 | ¥857.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.39391 | ¥2,090.86 |
3,000 | ¥1.24606 | ¥3,738.18 |
7,500 | ¥1.18270 | ¥8,870.25 |
10,500 | ¥1.09822 | ¥11,531.31 |
37,500 | ¥1.07754 | ¥40,407.75 |