ABS10A-13

DigiKey Part Number
ABS10A-13DITR-ND - Tape & Reel (TR)
ABS10A-13DICT-ND - Cut Tape (CT)
ABS10A-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS10A-13
Description
BRIDGE RECT 1PHASE 1KV 1A 4SOPA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount 4-SOPA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOPA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.30700¥23.07
100¥1.16410¥116.41
500¥1.03178¥515.89
1,000¥0.80289¥802.89
2,000¥0.71862¥1,437.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.70255¥3,512.75
10,000¥0.62226¥6,222.60
25,000¥0.61424¥15,356.00
50,000¥0.52190¥26,095.00
125,000¥0.51207¥64,008.75
Manufacturers Standard Package