Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,206 In Stock | 1 : ¥5.01000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-220-3 Full Pack | TO-220F-3 | ||
39,504 In Stock | 1 : ¥5.25000 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 100 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 175°C | - | - | Through Hole | TO-220-3 Isolated Tab | ITO-220S | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 100 V | -55°C ~ 175°C | Automotive | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 850 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | -65°C ~ 150°C | - | - | Through Hole | TO-220-3 Full Pack | TO-220F-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | 1 Pair Common Cathode | Schottky | 100 V | 10A | 840 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 50 nA @ 100 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | * | Tube | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | Obsolete | * | Tube | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - |