Diode Arrays

Results: 3
Manufacturer
Diodes IncorporatedNexperia USA Inc.Rohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Diode Configuration
1 Pair Common Cathode2 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)500mA6A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA770 mV @ 3 A1 V @ 40 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns17 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V1.5 µA @ 40 V150 µA @ 30 V
Operating Temperature - Junction
-55°C ~ 125°C150°C150°C (Max)
Package / Case
6-TSSOP, SC-88, SOT-363TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOT-363TO-236ABTO-252
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PMEG3005CT,215
DIODE ARR SCHOTT 30V TO236AB
Nexperia USA Inc.
34,253
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.60561
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
17 ns
150 µA @ 30 V
150°C (Max)
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
SOT 363
BAS40DW-05-7-F
DIODE ARR SCHOT 40V 200MA SOT363
Diodes Incorporated
23,943
In Stock
684,000
Factory
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥0.92546
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Common Cathode
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
Surface Mount
6-TSSOP, SC-88, SOT-363
SOT-363
RB098BM-40FNSTL
RB098BM-40TL
DIODE ARRAY SCHOTT 40V 6A TO252
Rohm Semiconductor
1,941
In Stock
1 : ¥7.64000
Cut Tape (CT)
2,500 : ¥3.14652
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Common Cathode
Schottky
40 V
6A
770 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1.5 µA @ 40 V
150°C
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252
Showing
of 3

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.