BAS40DW-05-7-F | |
---|---|
DigiKey Part Number | BAS40DW-05FDITR-ND - Tape & Reel (TR) BAS40DW-05FDICT-ND - Cut Tape (CT) BAS40DW-05FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40DW-05-7-F |
Description | DIODE ARR SCHOT 40V 200MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Cathode 40 V 200mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BAS40DW-05-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 200mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.66000 | ¥26.60 |
100 | ¥1.59680 | ¥159.68 |
500 | ¥1.47842 | ¥739.21 |
1,000 | ¥1.00529 | ¥1,005.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92546 | ¥2,776.38 |
6,000 | ¥0.88703 | ¥5,322.18 |
9,000 | ¥0.79832 | ¥7,184.88 |
30,000 | ¥0.78650 | ¥23,595.00 |
75,000 | ¥0.75428 | ¥56,571.00 |