ESDA6V1-4BC6 | |
---|---|
DigiKey Part Number | 497-4643-2-ND - Tape & Reel (TR) 497-4643-1-ND - Cut Tape (CT) 497-4643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-4BC6 |
Description | TVS DIODE 3VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-4BC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 80W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.43260 | ¥143.26 |
500 | ¥1.32670 | ¥663.35 |
1,000 | ¥0.90218 | ¥902.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83050 | ¥2,491.50 |
6,000 | ¥0.79602 | ¥4,776.12 |
9,000 | ¥0.71642 | ¥6,447.78 |
30,000 | ¥0.70581 | ¥21,174.30 |
75,000 | ¥0.66335 | ¥49,751.25 |