BAS21PGX

DigiKey Part Number
1727-BAS21PGXTR-ND - Tape & Reel (TR)
1727-BAS21PGXCT-ND - Cut Tape (CT)
1727-BAS21PGXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21PGX
Description
DIODE ARRAY GP 250V 125MA 5TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 250 V 125mA (DC) Surface Mount 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
125mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.37000¥3.37
10¥2.37300¥23.73
100¥1.19860¥119.86
500¥0.97762¥488.81
1,000¥0.72542¥725.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61026¥1,830.78
6,000¥0.58347¥3,500.82
9,000¥0.50462¥4,541.58
30,000¥0.49516¥14,854.80
75,000¥0.41000¥30,750.00
150,000¥0.40370¥60,555.00
Manufacturers Standard Package