MBR120150WT | |
---|---|
DigiKey Part Number | 1655-1027-ND |
Manufacturer | |
Manufacturer Product Number | MBR120150WT |
Description | DIODE ARR SCHOT 150V 60A TO247AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 60A Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.64000 | ¥29.64 |
25 | ¥23.46040 | ¥586.51 |
100 | ¥20.10910 | ¥2,010.91 |
500 | ¥17.87472 | ¥8,937.36 |
1,000 | ¥15.30521 | ¥15,305.21 |
2,000 | ¥14.41145 | ¥28,822.90 |
5,000 | ¥13.82633 | ¥69,131.65 |