Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,867 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,500 : ¥2.69544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 100 V | 7.5A | 800 mV @ 7.5 A | Fast Recovery =< 500ns, > 200mA (Io) | 3 µA @ 100 V | 175°C (Max) | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | ||
1,307 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥6.46604 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 200 V | 10A | 860 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 15 µA @ 200 V | -40°C ~ 175°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |