STPS15H100CB-TR | |
---|---|
DigiKey Part Number | 497-3208-2-ND - Tape & Reel (TR) 497-3208-1-ND - Cut Tape (CT) 497-3208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS15H100CB-TR |
Description | DIODE ARR SCHOTT 100V 7.5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 7.5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | STPS15H100CB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 7.5A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 7.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 100 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥6.49400 | ¥64.94 |
100 | ¥4.28630 | ¥428.63 |
500 | ¥3.33466 | ¥1,667.33 |
1,000 | ¥3.02794 | ¥3,027.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.69544 | ¥6,738.60 |
5,000 | ¥2.48966 | ¥12,448.30 |
7,500 | ¥2.38474 | ¥17,885.55 |
12,500 | ¥2.26680 | ¥28,335.00 |
17,500 | ¥2.25256 | ¥39,419.80 |