Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
322,688 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.54874 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 200 V | 200mA | 1.1 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 10 nA @ 180 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
1,728 In Stock | 1 : ¥9.52000 Cut Tape (CT) 1,000 : ¥4.20096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 150 V | 10A | 920 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 5 µA @ 150 V | 175°C (Max) | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK |