STPS30H60CT | |
---|---|
DigiKey Part Number | 497-5137-5-ND |
Manufacturer | |
Manufacturer Product Number | STPS30H60CT |
Description | DIODE ARR SCHOTT 60V 15A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | STPS30H60CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 60 µA @ 60 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
50 | ¥10.08980 | ¥504.49 |
100 | ¥7.99630 | ¥799.63 |
500 | ¥6.77752 | ¥3,388.76 |
1,000 | ¥5.52109 | ¥5,521.09 |
2,000 | ¥5.19742 | ¥10,394.84 |
5,000 | ¥4.94994 | ¥24,749.70 |
10,000 | ¥4.72148 | ¥47,214.80 |