TL431BILPR | |
---|---|
DigiKey Part Number | 296-TL431BILPRTR-ND - Tape & Reel (TR) 296-TL431BILPRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL431BILPR |
Description | IC VREF SHUNT ADJ 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL431BILPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.86500 | ¥28.65 |
25 | ¥2.62160 | ¥65.54 |
100 | ¥1.95100 | ¥195.10 |
250 | ¥1.76792 | ¥441.98 |
500 | ¥1.46306 | ¥731.53 |
1,000 | ¥1.09734 | ¥1,097.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.00587 | ¥2,011.74 |
6,000 | ¥0.94491 | ¥5,669.46 |
10,000 | ¥0.88396 | ¥8,839.60 |
50,000 | ¥0.78032 | ¥39,016.00 |
100,000 | ¥0.76203 | ¥76,203.00 |