SDT40120CT | |
---|---|
DigiKey Part Number | SDT40120CTDI-ND |
Manufacturer | |
Manufacturer Product Number | SDT40120CT |
Description | DIODE ARR SCHOT 120V 20A TO220-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 120 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 120 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
50 | ¥5.65000 | ¥282.50 |
100 | ¥4.47760 | ¥447.76 |
500 | ¥3.79506 | ¥1,897.53 |
1,000 | ¥3.09148 | ¥3,091.48 |
2,000 | ¥2.91030 | ¥5,820.60 |
5,000 | ¥2.77171 | ¥13,858.55 |
10,000 | ¥2.71950 | ¥27,195.00 |