1SS272TE85LF

DigiKey Part Number
1SS272TE85LFTR-ND - Tape & Reel (TR)
1SS272TE85LFCT-ND - Cut Tape (CT)
1SS272TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS272TE85LF
Description
DIODE ARRAY GP 80V 100MA SC61B
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA Surface Mount SC-61AA
Datasheet
 Datasheet
EDA/CAD Models
1SS272TE85LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-61AA
Supplier Device Package
SC-61B
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.20000¥3.20
10¥1.95400¥19.54
100¥1.23060¥123.06
500¥0.91618¥458.09
1,000¥0.81455¥814.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.68506¥2,055.18
6,000¥0.61964¥3,717.84
9,000¥0.58627¥5,276.43
15,000¥0.54873¥8,230.95
21,000¥0.52648¥11,056.08
30,000¥0.50483¥15,144.90
75,000¥0.45729¥34,296.75
150,000¥0.45152¥67,728.00
Manufacturers Standard Package