BAV99,235

DigiKey Part Number
1727-4311-2-ND - Tape & Reel (TR)
1727-4311-1-ND - Cut Tape (CT)
1727-4311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV99,235
Description
DIODE ARR GP 100V 215MA TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 100 V 215mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV99,235 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
150°C (Max)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.23000¥1.23
10¥0.85400¥8.54
100¥0.45970¥45.97
500¥0.36106¥180.53
1,000¥0.25081¥250.81
2,000¥0.20775¥415.50
5,000¥0.19644¥982.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.16718¥1,671.80
30,000¥0.15465¥4,639.50
50,000¥0.13375¥6,687.50
100,000¥0.12539¥12,539.00
250,000¥0.11118¥27,795.00
Manufacturers Standard Package