Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,998 In Stock | 1 : ¥2.71000 Cut Tape (CT) 3,000 : ¥0.46121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 200 V | 225mA (DC) | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 200 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
1,789 In Stock | 1 : ¥5.66000 Cut Tape (CT) 2,500 : ¥2.14961 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Super Barrier | 200 V | 5A | 940 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 200 V | -65°C ~ 150°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |