SBE807-TL-W | |
---|---|
DigiKey Part Number | SBE807-TL-WOSTR-ND - Tape & Reel (TR) SBE807-TL-WOSCT-ND - Cut Tape (CT) SBE807-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBE807-TL-W |
Description | DIODE ARRAY SCHOTTKY 30V 1A 5CPH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 30 V 1A Surface Mount SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SBE807-TL-W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 16 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-CPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.47300 | ¥34.73 |
100 | ¥2.41200 | ¥241.20 |
500 | ¥1.88342 | ¥941.71 |
1,000 | ¥1.53091 | ¥1,530.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.36855 | ¥4,105.65 |
6,000 | ¥1.29896 | ¥7,793.76 |
9,000 | ¥1.20618 | ¥10,855.62 |
30,000 | ¥1.17834 | ¥35,350.20 |