Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥139.16000 Tube | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 55A (DC) | 1.65 V @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | 166 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | PG-TO247-3 | |||
305 In Stock 510 Factory | 1 : ¥49.83000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1200 V | 45A | 1.28 V @ 45 A | Standard Recovery >500ns, > 200mA (Io) | 20 µA @ 1200 V | -40°C ~ 175°C | Through Hole | TO-247-3 | TO-247AD |