BAV23C-E3-08 | |
---|---|
DigiKey Part Number | 112-BAV23C-E3-08TR-ND - Tape & Reel (TR) 112-BAV23C-E3-08CT-ND - Cut Tape (CT) 112-BAV23C-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV23C-E3-08 |
Description | DIODE ARRAY GP 200V 200MA SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79126 | ¥395.63 |
1,000 | ¥0.54973 | ¥549.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47644 | ¥1,429.32 |
6,000 | ¥0.44196 | ¥2,651.76 |
9,000 | ¥0.36650 | ¥3,298.50 |
30,000 | ¥0.36004 | ¥10,801.20 |
75,000 | ¥0.32338 | ¥24,253.50 |
150,000 | ¥0.28027 | ¥42,040.50 |