Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
65,685 In Stock | 1 : ¥2.05000 Cut Tape (CT) 3,000 : ¥0.34634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | Standard | 250 V | 200mA (DC) | 1.25 V @ 200 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 150°C (Max) | - | - | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A (SC-70-5/SOT-353) | ||
12,675 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 Common Anode | Standard | 80 V | 100mA | 1.2 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 500 nA @ 80 V | 125°C (Max) | - | - | Surface Mount | SC-74A, SOT-753 | SMV | ||
14,454 In Stock 1,533,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.65386 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3 Independent | Standard | 75 V | 150mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | -65°C ~ 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
3,100 In Stock 4,335 Marketplace | 1 : ¥19.98000 Cut Tape (CT) 2,500 : ¥13.29380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
13,241 In Stock 24,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5 Common Cathode | Standard | 75 V | 200mA | 1.25 V @ 150 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 1 µA @ 75 V | -65°C ~ 150°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | DFN1616-6 | ||
166 In Stock 771 Marketplace | 1 : ¥62.48000 Tube | - | Bulk Tube | Active | 4 Independent | Schottky | 50 V | 3A (DC) | 1.2 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 ns | 100 µA @ 40 V | -0°C ~ 70°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
90 In Stock | 1 : ¥2,593.56000 Bulk | - | Bulk | Active | 7 Independent | Standard | 75 V | 300mA (DC) | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 10 ns | 100 nA @ 40 V | - | Military | MIL-PRF-19500/4 | Through Hole | 14-CDIP (0.300", 7.62mm) | 14-CDIP | ||
1 In Stock | 1 : ¥631.99000 Bulk | - | Bulk | Active | 7 Common Anode | Standard | 1300 V | 700mA | - | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1300 V | -20°C ~ 50°C | - | - | - | Housed Axial | Module | ||
0 In Stock Check Lead Time | 2,500 : ¥15.76296 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 4 Independent | Standard | 75 V | 400mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 100 nA @ 50 V | -55°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥20.68871 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 8 Independent | Standard | 75 V | 400mA (DC) | 1.2 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 500 nA @ 75 V | -55°C ~ 150°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥824.76000 Bulk | - | Bulk | Active | 8 Common Anode | Standard | 1000 V | 300mA | - | Standard Recovery >500ns, > 200mA (Io) | - | - | -20°C ~ 50°C | - | - | DIN Rail/Channel | Module | Module |