Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥377.90000 Tube | - | Tube | Active | 2 Independent | Standard | 1200 V | 91A | 1.87 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 3 mA @ 1200 V | -40°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
0 In Stock Check Lead Time | 1 : ¥252.62000 Tube | - | Tube | Active | 1 Pair Series Connection | Standard | 1800 V | 60A | 2.04 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | 230 ns | 200 µA @ 1800 V | -55°C ~ 150°C | Through Hole | i4-Pac™-3 | i4-PAC™ |