Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
151 In Stock | 1 : ¥377.90000 Tube | - | Tube | Active | 2 Independent | Standard | 1200 V | 91A | 1.87 V @ 100 A | Fast Recovery =< 500ns, > 200mA (Io) | 150 ns | 3 mA @ 1200 V | -40°C ~ 150°C | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | ||
110 In Stock | 1 : ¥51.48000 Bulk | - | Bulk | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 30A (DC) | 1.8 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247-3 | ||
0 In Stock Check Lead Time | 1 : ¥92.44000 Tube | - | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 52A (DC) | 1.8 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247-3 |