BAV70-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ¥3.12000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 57,239
Unit Price: ¥2.46000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,362
Unit Price: ¥2.63000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,495
Unit Price: ¥2.63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 53,661
Unit Price: ¥1.23000
Datasheet

Similar


Diodes Incorporated
In Stock: 31,020
Unit Price: ¥2.22000
Datasheet

Similar


Panjit International Inc.
In Stock: 11,704
Unit Price: ¥1.07000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,000
Unit Price: ¥0.20758
Datasheet

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: ¥0.25792
Datasheet

BAV70-HE3-08

DigiKey Part Number
112-BAV70-HE3-08TR-ND - Tape & Reel (TR)
112-BAV70-HE3-08CT-ND - Cut Tape (CT)
112-BAV70-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-HE3-08
Description
DIODE ARRAY GP 70V 250MA SOT23-3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
250mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number