Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
799 In Stock 3,545 Factory | 1 : ¥26.68000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.0mm | Screw | - | - | - | - | 10-26 AWG | 4mm² | - | Green, Yellow | - | |||
1,417 In Stock 4,177 Factory | 1 : ¥11.00000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.0mm | Screw | 24 A | 750V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Gray | - | |||
262 In Stock | 1 : ¥24.96000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 630V | 10 A | 300V | 10-24 AWG | 0.2-4mm² | - | Gray, Orange | 5mm x 20mm, 5mm x 25mm | |||
59 In Stock 488 Factory | 1 : ¥8.78000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.0mm | Screw | 24 A | 750V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Beige | - | |||
35 In Stock 790 Factory | 1 : ¥8.78000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.0mm | Screw | 24 A | 750V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Black | - | |||
32 In Stock 1,292 Factory | 1 : ¥11.00000 Box | Box | Active | Feed Through | - | 2 | 1 | 5.0mm | Screw | 24 A | 750V | 20 A | 600V | 12-26 AWG | 0.5-4mm² | - | Black | - | |||
79 In Stock 3,315 Factory | 1 : ¥10.10000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 750V | 30 A | 600V | 10-26 AWG | 0.5-6mm² | - | Red | - | |||
60 In Stock 3,496 Factory | 1 : ¥10.10000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.0mm | Screw | 32 A | 750V | 30 A | 600V | 10-26 AWG | 0.5-6mm² | - | Black | - |