Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,198 In Stock | 1 : ¥49.34000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 1 | 5.0mm | Push In, Spring | 20 A | 800V | - | - | 12-28 AWG | 0.08-2.5mm² | - | Gray | - | ||
945 In Stock | 1 : ¥53.20000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | - | - | 10-24 AWG | 0.2-6mm² | - | Gray | - | ||
735 In Stock | 1 : ¥55.99000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 1 | 6.0mm | Push In, Spring | 26 A | 800V | - | - | 12-28 AWG | 0.08-4mm² | - | Gray | - | ||
290 In Stock | 1 : ¥34.81000 Bulk | - | Bulk | Active | Feed Through | - | 2 | 1 | 6.0mm | Push In, Spring | 32 A | 800V | - | - | 12-28 AWG | 0.08-4mm² | - | Gray | - | ||
792 In Stock 4,300 Factory | 1 : ¥75.04000 Bulk | Bulk | Active | Feed Through | - | 2 | 1 | 12.2mm | Screw | 76 A | 800V | 85 A | 600V | 4-22 AWG | 2.5-25mm² | - | Gray | - | |||
26 In Stock | 1 : ¥69.21000 Box | - | Box | Active | Feed Through | - | 3 | 1 | 8.0mm | Push In, Spring | 41 A | 800V | - | - | 10-24 AWG | 0.2-6mm² | - | Gray | - |