Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,091 In Stock 21,000 Factory | 1 : ¥57.39000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Screw | 32 A | 630V | 30 A | 600V | 10-30 AWG | 0.2-6mm² | - | Gray | - | |||
179 In Stock | 1 : ¥86.53000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 400V | 16 A | 600V | 12-22 AWG | 0.2-4mm² | - | Beige | - | |||
399 In Stock | 1 : ¥88.91000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Screw | - | 630V | - | - | - | 0.2-6mm² | - | Gray | - | |||
136 In Stock | 1 : ¥148.19000 Bulk | Bulk | Active | Ground, Earth | - | 4 | 1 | 6.2mm | Screw | - | - | - | - | 10-22 AWG | 0.2-6mm² | - | Green, Yellow | - | |||
2,721 In Stock 8,650 Factory | 1 : ¥119.37000 Bulk | Bulk | Active | Disconnect | Switch, Knife | 4 | 1 | 6.2mm | Screw | 16 A | 630V | 15 A | 600V | 10-30 AWG | 0.2-6mm² | - | Gray | - | |||
32 In Stock | 1 : ¥133.41000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Screw | 32 A | 630V | - | - | 10-24 AWG | 0.2-6mm² | Resistor | Gray | - | |||
47 In Stock 50 Factory | 1 : ¥61.74000 Bulk | Bulk | Active | Feed Through | - | 4 | 2; Connected | 5.2mm | Push In, Spring | 20 A | 500V | - | - | 12-26 AWG | 0.14-4mm² | Resistor, 499Ohm | Gray | - |