Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
169,765 In Stock 387,900 Factory | 1 : ¥11.08000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Screw | 32 A | 1000V | 30 A | 600V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
17,792 In Stock | 1 : ¥16.11000 Box | Box | Active | Feed Through | - | 2 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Gray | - | |||
9,432 In Stock 61,050 Factory | 1 : ¥22.58000 Bulk | Bulk | Active | Feed Through | - | 4 | 1 | 6.2mm | Screw | 32 A | 500V | 30 A | 150V | 10-26 AWG | 0.14-6mm² | - | Gray | - | |||
6,563 In Stock 78,150 Factory | 1 : ¥22.02000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 24 A | 800V | 20 A | 600V | 12-26 AWG | 0.14-4mm² | - | Gray | - | |||
10,710 In Stock | 1 : ¥30.13000 Box | Box | Active | Feed Through | - | 4 | 1 | 6.2mm | Push In, Spring | 32 A | 800V | 30 A | 600V | 10-24 AWG | 0.2-6mm² | - | Gray | - | |||
13,302 In Stock 76,700 Factory | 1 : ¥41.54000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 6.2mm | Screw | - | - | - | - | 10-26 AWG | 0.14-6mm² | - | Green, Yellow | - |