Din Rail, Channel

Results: 3
Series
CLIPLINE PTCLIPLINE PTTB
Packaging
BoxBulk
Type
Feed ThroughGround, Earth
Number of Levels
12
Terminal - Width
3.5mm5.2mm
Current - IEC
16 A24 A
Voltage - IEC
500V800V-
Current - UL
5 A20 A
Voltage - UL
600V-
Wire Gauge or Range - AWG
12-26 AWG14-26 AWG
Wire Gauge or Range - mm²
0.14-1.5mm²0.14-4mm²
Color
GrayGreen, Yellow
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3209578
3209578
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
20,534
In Stock
1 : ¥22.02000
Box
Box
Active
Feed Through
-
4
1
5.2mm
Push In, Spring
24 A
800V
20 A
600V
12-26 AWG
0.14-4mm²
-
Gray
-
3208511
3208511
CONN TERM BLK FEED THRU 14-26AWG
Phoenix Contact
10,503
In Stock
1 : ¥23.79000
Bulk
Bulk
Active
Feed Through
-
4
2
3.5mm
Push In, Spring
16 A
500V
5 A
600V
14-26 AWG
0.14-1.5mm²
-
Gray
-
3209594
3209594
CONN TERM BLK GROUND 12-26AWG
Phoenix Contact
4,442
In Stock
49,000
Factory
1 : ¥72.34000
Box
Box
Active
Ground, Earth
-
4
1
5.2mm
Push In, Spring
-
-
-
-
12-26 AWG
0.14-4mm²
-
Green, Yellow
-
Showing
of 3

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.