Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
163 In Stock | 1 : ¥70.93000 Box | Box | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 500V | 16 A | 600V | 12-22 AWG | 0.2-4mm² | - | Beige | 5mm x 20mm, 5mm x 25mm | |||
33 In Stock | 1 : ¥89.40000 Bulk | Bulk | Active | Disconnect | Fuse, Lever | 2 | 1 | 8.0mm | Screw | 6.3 A | 800V | 15 A | 600V | 10-22 AWG | 0.5-6mm² | - | Gray | 5mm x 20mm, 5mm x 25mm, 5mm x 30mm | |||
0 In Stock Check Lead Time | 50 : ¥33.45660 Box | Box | Active | Disconnect | Fuse, Lever | 4 | 2 | 8.0mm | Screw | 6.3 A | 500V | 16 A | 600V | 12-22 AWG | 0.2-4mm² | - | Beige | 5mm x 20mm, 5mm x 25mm |