Din Rail, Channel

Results: 5
Manufacturer
Adam TechPhoenix ContactWeidmüller
Series
CLIPLINE UTREBW
Packaging
BoxBulk
Type
DisconnectFeed Through
Disconnect Type
-Component, Removable Plug
Terminal - Width
3.5mm5.1mm5.2mm12.2mm
Termination Style
Push In, SpringScrew
Current - IEC
24 A76 A
Voltage - IEC
500V1000V-
Current - UL
15 A20 A85 A
Voltage - UL
300V600V
Wire Gauge or Range - AWG
4-16 AWG12-26 AWG12-30 AWG14-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²0.2-1.5mm²0.2-2.5mm²0.5-4mm²1.5-25mm²
Color
BeigeGrayRed
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Disconnect Type
Number of Positions
Number of Levels
Terminal - Width
Termination Style
Current - IEC
Voltage - IEC
Current - UL
Voltage - UL
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Features
Color
Fuse Type
3045062
3045062
CONN TERM BLK FEED THRU 12-26AWG
Phoenix Contact
4,883
In Stock
18,750
Factory
1 : ¥10.92000
Bulk
Bulk
Active
Feed Through
-
2
1
5.2mm
Screw
24 A
1000V
20 A
600V
12-26 AWG
0.14-4mm²
-
Red
-
3044199
3044199
CONN TERM BLK FEED THRU 4-16 AWG
Phoenix Contact
3,641
In Stock
19,150
Factory
1 : ¥25.29000
Bulk
Bulk
Active
Feed Through
-
2
1
12.2mm
Screw
76 A
1000V
85 A
600V
4-16 AWG
1.5-25mm²
-
Gray
-
1855610000
1855610000
CONN TERM BLK DISCONN 12-30AWG
Weidmüller
816
In Stock
2,000
Factory
1 : ¥59.03000
Bulk
Bulk
Active
Disconnect
Component, Removable Plug
2
1
5.1mm
Screw
24 A
500V
20 A
300V
12-30 AWG
0.5-4mm²
-
Beige
-
REB-B2A-GY
REB-B2A-GY
TERM BLK FEED THRU 14-26AWG
Adam Tech
764
In Stock
1 : ¥9.85000
Box
Box
Active
Feed Through
-
2
1
3.5mm
Push In, Spring
-
-
15 A
300V
14-26 AWG
0.2-1.5mm²
-
Gray
-
REB-B2B-GY
REB-B2B-GY
TERM BLK FEED THRU 12-26AWG
Adam Tech
290
In Stock
1 : ¥12.07000
Box
Box
Active
Feed Through
-
2
1
5.2mm
Push In, Spring
-
-
20 A
600V
12-26 AWG
0.2-2.5mm²
-
Gray
-
Showing
of 5

Din Rail, Channel


DIN rail and channel terminal blocks are rack or box mount connection points for securing two or more wires to a circuit or power bus. Certain types may include a single or dual disconnect fuse or switch feature, feed-through capability, grounding, built-in indicators and resistors, isolation and circuit protection. UL certified and IEC rated terminal blocks are selectable by current and voltage parameters as well as wire gauge, body color, and termination style.