Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,975 In Stock | 1 : ¥36.94000 Box | Box | Active | Feed Through | - | 4 | 1 | 5.2mm | Push In, Spring | 32 A | 800V | 20 A | 600V | 12-22 AWG | 0.25-4mm² | - | Gray | - | |||
690 In Stock | 1 : ¥35.38000 Bulk | - | Bulk | Active | Feed Through | - | 4 | 1 | 4.0mm | Push In, Spring | 18 A | 800V | - | - | 16-28 AWG | 0.08-1.5mm² | - | Gray | - | ||
1,872 In Stock | 1 : ¥46.06000 Box | Box | Active | Feed Through | - | 4 | 1 | 6.2mm | Push In, Spring | 41 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Gray | - | |||
120 In Stock | 1 : ¥57.30000 Box | Box | Active | Feed Through | - | 3 | 1 | 7.5mm | Push In, Spring | 57 A | 800V | 50 A | 600V | 8-20 AWG | 0.5-10mm² | - | Gray | - | |||
295 In Stock | 1 : ¥36.53000 Box | - | Box | Active | Feed Through | - | 4 | 1 | 4.0mm | Push In, Spring | 18 A | 800V | - | - | 16-28 AWG | 0.08-1.5mm² | - | Blue | - | ||
34 In Stock | 1 : ¥96.38000 Box | Box | Active | Ground, Earth | - | 3 | 1 | 7.5mm | Push In, Spring | - | - | - | - | 8-20 AWG | 0.5-10mm² | - | Green, Yellow | - | |||
8 In Stock | 1 : ¥44.91000 Box | Box | Active | Feed Through | - | 4 | 1 | 6.2mm | Push In, Spring | 41 A | 800V | 30 A | 600V | 10-20 AWG | 0.5-6mm² | - | Blue | - |