214836-E

DigiKey Part Number
2684-214836-E-ND
Manufacturer
Manufacturer Product Number
214836-E
Description
DIN C 96POS F SLDR 4.0MM CL2
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
214836-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.24000¥45.24
10¥41.09800¥410.98
25¥38.92760¥973.19
62¥38.02339¥2,357.45
124¥36.21315¥4,490.43
310¥31.68639¥9,822.78
558¥30.78102¥17,175.81
1,054¥26.25447¥27,672.21
2,542¥24.44380¥62,136.14
Manufacturers Standard Package