02021602201 | |
---|---|
DigiKey Part Number | 1195-1027-ND |
Manufacturer | |
Manufacturer Product Number | 02021602201 |
Description | CONN DIN RCPT 160POS PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 160 (96 + 64 Ground) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 02021602201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 160 (96 + 64 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 5 | |
Style | - | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -40°C ~ 105°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.60000 | ¥170.60 |
20 | ¥147.81750 | ¥2,956.35 |
40 | ¥140.10225 | ¥5,604.09 |
60 | ¥138.07117 | ¥8,284.27 |
100 | ¥121.82780 | ¥12,182.78 |
260 | ¥113.70612 | ¥29,563.59 |
500 | ¥111.26962 | ¥55,634.81 |