5650408-5 | |
---|---|
DigiKey Part Number | A32837-ND |
Manufacturer | |
Manufacturer Product Number | 5650408-5 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650408-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.14000 | ¥46.14 |
10 | ¥40.43300 | ¥404.33 |
30 | ¥39.37433 | ¥1,181.23 |
60 | ¥38.52867 | ¥2,311.72 |
120 | ¥36.19908 | ¥4,343.89 |
270 | ¥35.98781 | ¥9,716.71 |
510 | ¥33.65908 | ¥17,166.13 |
1,020 | ¥30.06028 | ¥30,661.49 |
2,520 | ¥27.94337 | ¥70,417.29 |