PCN13-50S-2.54DS(81)

DigiKey Part Number
H11468-ND
Manufacturer
Manufacturer Product Number
PCN13-50S-2.54DS(81)
Description
CONN DIN RCPT 50POS PCB RA GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PCN13-50S-2.54DS(81) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
50
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
1
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 85°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.81000¥45.81
11¥41.60091¥457.61
33¥39.39970¥1,300.19
44¥38.48341¥1,693.27
88¥36.65023¥3,225.22
231¥32.06905¥7,407.95
440¥31.15266¥13,707.17
946¥26.57138¥25,136.53
2,409¥24.73888¥59,595.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.