N010-007-GY | |
---|---|
DigiKey Part Number | TL396-ND |
Manufacturer | |
Manufacturer Product Number | N010-007-GY |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5e, Crossover |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.01000 | ¥38.01 |
10 | ¥34.53000 | ¥345.30 |
25 | ¥32.70440 | ¥817.61 |
50 | ¥31.94280 | ¥1,597.14 |
100 | ¥30.42230 | ¥3,042.23 |
250 | ¥26.61948 | ¥6,654.87 |
500 | ¥25.85892 | ¥12,929.46 |
1,000 | ¥22.05613 | ¥22,056.13 |
2,500 | ¥20.53502 | ¥51,337.55 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/200/264/742/MFG_N010-010-GY_tmb.jpg)