DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,489 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥64.94000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
611 In Stock | 1 : ¥79.14000 Tray | Tray | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
811 In Stock | 1 : ¥81.03000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | - | Through Hole, Right Angle | Solder | - | Gold | 3.00µin (0.076µm) | |||
12 In Stock | 1 : ¥21.43000 Tray | Tray | Active | Header, Male Pins | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
339 In Stock | 1 : ¥28.32000 Tray | Tray | Active | Receptacle, Female Sockets | 48 | All | 0.100" (2.54mm) | 3 | C/2 (1/2 C) | 2 | Through Hole | Solder | Board Lock | Gold | - | |||
322 In Stock | 1 : ¥33.41000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Board Lock | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥39.00000 Tray | Tray | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | - | |||
0 In Stock Check Lead Time | 224 : ¥26.92558 Tray | Tray | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 1 | Through Hole | Solder | Board Lock | Gold | - |