86093488314H55V1LF | |
---|---|
DigiKey Part Number | 609-6488-ND |
Manufacturer | |
Manufacturer Product Number | 86093488314H55V1LF |
Description | CONN DIN RCPT 48POS PCB GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86093488314H55V1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 48 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.32000 | ¥28.32 |
16 | ¥25.69688 | ¥411.15 |
32 | ¥24.33938 | ¥778.86 |
48 | ¥23.77417 | ¥1,141.16 |
80 | ¥22.64163 | ¥1,811.33 |
240 | ¥19.81163 | ¥4,754.79 |
448 | ¥19.24558 | ¥8,622.02 |
960 | ¥16.41533 | ¥15,758.72 |
2,400 | ¥15.28327 | ¥36,679.85 |