Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,151 In Stock | 1 : ¥86.88000 Cut Tape (CT) 500 : ¥56.56182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±32 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
87 In Stock | 1 : ¥93.94000 Tube | Tube | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
812 In Stock | 1 : ¥95.64000 Cut Tape (CT) 500 : ¥62.28450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
2,857 In Stock | 1 : ¥86.88000 Cut Tape (CT) 3,000 : ¥47.43891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±32 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
405 In Stock | 1 : ¥86.88000 Cut Tape (CT) 500 : ¥56.56182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±32 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
315 In Stock | 1 : ¥93.94000 Tube | Tube | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
1,283 In Stock | 1 : ¥95.64000 Cut Tape (CT) 500 : ¥62.28450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
258 In Stock | 1 : ¥95.64000 Cut Tape (CT) 500 : ¥62.28450 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
2,965 In Stock | 1 : ¥86.88000 Cut Tape (CT) 3,000 : ¥47.43891 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±32 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
87 In Stock | 1 : ¥86.88000 Cut Tape (CT) 500 : ¥56.56182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±32 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥90.72000 Cut Tape (CT) 1,000 : ¥57.45706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
0 In Stock Check Lead Time | 1 : ¥90.72000 Cut Tape (CT) 1,000 : ¥57.45706 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
3,000 In Stock | 1 : ¥95.64000 Cut Tape (CT) 3,000 : ¥49.73212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
51 In Stock | 1 : ¥93.94000 Tube | Tube | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | Surface Mount | |||
0 In Stock Check Lead Time | 3,000 : ¥50.44794 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | 1 : ¥57.06000 Cut Tape (CT) | - | Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | - | - | - | - | - | - | - | - | - | - | - | - | SOT-23-8 | SOT-23-8 | Surface Mount | ||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±32 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±32 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 2.7V ~ 3.3V | 2.7V ~ 3.3V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | 16 | 1 | 10µs | Voltage - Buffered | No | SPI, DSP | Internal | 5V | 5V | ±16 (Max), ±1 (Max) | String DAC | -40°C ~ 105°C | SOT-23-8 | SOT-23-8 | Surface Mount |