AD5660CRMZ-1 | |
---|---|
DigiKey Part Number | 505-AD5660CRMZ-1-ND |
Manufacturer | |
Manufacturer Product Number | AD5660CRMZ-1 |
Description | IC DAC 16BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5660CRMZ-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V | |
INL/DNL (LSB) | ±16 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.94000 | ¥93.94 |
10 | ¥86.33800 | ¥863.38 |
50 | ¥82.75760 | ¥4,137.88 |
100 | ¥72.91660 | ¥7,291.66 |
250 | ¥69.33796 | ¥17,334.49 |
500 | ¥64.86462 | ¥32,432.31 |
1,000 | ¥59.49653 | ¥59,496.53 |