Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,266 In Stock | 1 : ¥73.20000 Tube | - | Tube | Active | Not Verified | 16 | 1 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±13, ±1 (Max) | - | 0°C ~ 70°C | 10-WFDFN Exposed Pad | 10-DFN (3x3) | Surface Mount | ||
361 In Stock | 1 : ¥301.79000 Tube | - | Tube | Active | Not Verified | 16 | 8 | 10µs (Typ) | Voltage - Buffered | No | SPI | External | 2.5V ~ 5.5V | 2.5V ~ 5.5V | ±12, ±1 (Max) | - | 0°C ~ 70°C | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | Surface Mount | ||
830 In Stock | 1 : ¥24.40000 Tube | - | Tube | Active | Not Verified | 8 | 1 | 150µs | Current - Unbuffered | Yes | Parallel | External | ±4.5V ~ 18V | - | - | Multiplying DAC | 0°C ~ 70°C | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | Surface Mount |