Digital to Analog Converters (DAC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of Bits | Number of D/A Converters | Settling Time | Output Type | Differential Output | Data Interface | Reference Type | Voltage - Supply, Analog | Voltage - Supply, Digital | INL/DNL (LSB) | Architecture | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
703 In Stock | 1 : ¥160.59000 Cut Tape (CT) 250 : ¥118.52704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | 1 | 5µs (Typ) | Voltage - Buffered | No | SPI, DSP | External | 2.7V ~ 5.5V | 2.7V ~ 5.5V | ±0.5, ±0.25 | R-2R | -40°C ~ 105°C | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | Surface Mount | ||
236 In Stock | 1 : ¥319.05000 Tray | Tray | Active | Not Verified | 12 | 4 | 31.2ns (Typ) | Current - Unbuffered | Yes | SPI | External, Internal | 1.7V ~ 3.6V | 1.7V ~ 3.6V | ±0.5, ±0.4 | Segmented DAC | -40°C ~ 85°C | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | Surface Mount |